
Surface mount thick film resistor array featuring 4 isolated elements, each with 820 Ohm resistance and 5% tolerance. This 8-pin component, housed in an 0804 (2010) package, operates within a -55°C to 125°C temperature range and supports up to 100V DC. With a power rating of 62.5mW per element and a 200ppm/°C temperature coefficient, it offers reliable performance for various electronic applications.
Panasonic EXB-28V821JX technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V821JX to view detailed technical specifications.
No datasheet is available for this part.
