Surface mount resistor network featuring isolated circuit configuration with four 91 Ohm thick film elements, each rated at 62.5mW with a 5% tolerance. This 8-pin 0804 package offers a terminal pitch of 0.5mm and operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and designed for surface mounting with a 50V voltage rating.
Panasonic EXB-28V910JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 91R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V910JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.