Surface mount resistor network featuring 8 isolated resistors, each with 1MR resistance and 5% tolerance. This thick film component is housed in a 1506 package with a 0.5mm terminal pitch and convex termination. Operating across a temperature range of -55°C to 125°C, it offers 62.5mW power per element and is RoHS compliant.
Panasonic EXB-2HV105JV technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV105JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.