Surface mount thick film resistor array featuring 8 isolated elements, each with a 15kR resistance and 5% tolerance. This 16-pin component operates within a -55°C to 125°C temperature range, offering 62.5mW power per element and a 25V voltage rating. The molded package measures 3.8mm in length, 1.6mm in width, and 0.45mm in height, utilizing a 0.5mm terminal pitch. Packaged on tape and reel, this RoHS compliant component is designed for automated assembly.
Panasonic EXB-2HV153JV technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.45mm |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV153JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.