Surface mount resistor array featuring 8 isolated thick film elements, each with 1.8kR resistance and 5% tolerance. This component operates across a -55°C to 125°C temperature range, with a 25V voltage rating and 62.5mW power per element. Encased in a 1506 package with convex terminations, it measures 3.8mm in length, 1.6mm in width, and 0.45mm in height. The array is supplied on tape and reel, with 5000 units per package.
Panasonic EXB-2HV182JV technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.45mm |
| Lead Free | Contains Lead |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV182JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.