The EXB-2HV300JV is an isolated resistor network from Panasonic, featuring 8 resistors in a 1506 package. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is RoHS compliant and has a tolerance of 5%. It is available in quantities of 5000 and packaged on tape and reel.
Panasonic EXB-2HV300JV technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV300JV to view detailed technical specifications.
No datasheet is available for this part.