Surface mount resistor network featuring 8 isolated elements, each with 330 Ohm resistance and 5% tolerance. This thick film component operates across a -55°C to 125°C temperature range, offering a 25V voltage rating and 62.5mW power per element. Packaged in a 1506 case code with a 0.5mm terminal pitch, it measures 3.8mm in length, 1.6mm in width, and 0.022 inches in height. RoHS compliant and supplied on tape and reel.
Panasonic EXB-2HV331JV technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.022inch |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV331JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.