Surface mount thick film resistor array featuring 8 isolated resistors, each with a 3.3kΩ resistance and 5% tolerance. This 16-pin component operates within a -55°C to 125°C temperature range and has a DC rated voltage of 50V. Packaged in a 1506 (8 x 0402) convex SMD format on tape and reel, it offers a power per element of 62.5mW and a ±200ppm/°C temperature coefficient.
Panasonic EXB-2HV332JV technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 2.8E-05oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV332JV to view detailed technical specifications.
No datasheet is available for this part.