Surface mount resistor array featuring 8 isolated elements with 33kR resistance and 5% tolerance. This thick film chip component, housed in a 1506 (3816 metric) package, offers a DC rated voltage of 50V and power per element of 62.5mW. Operating across a temperature range of -55°C to 125°C, it provides 16 contacts and is supplied in tape and reel packaging.
Panasonic EXB-2HV333JV technical specifications.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.018inch |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 2.8E-05oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV333JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.