
Surface mount resistor network featuring 8 isolated resistors, each with a 390 Ohm resistance and 5% tolerance. This thick film component is housed in a 1506 package, measuring 3.8mm in length, 1.6mm in width, and 0.45mm in height, with a 0.5mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers a power rating of 62.5mW per element and a DC rated voltage of 50V. Lead-free and RoHS compliant, it is supplied on tape and reel.
Panasonic EXB-2HV391JV technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 450um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV391JV to view detailed technical specifications.
No datasheet is available for this part.
