Thick film resistor array featuring 8 isolated elements, each with 3.3 Ohm resistance and 5% tolerance. This 16-pin, 1506 package surface mount component offers a power rating of 62.5mW per element and a voltage rating of 25V. Operating across a temperature range of -55°C to 125°C, it utilizes thick film technology with a terminal pitch of 0.5mm. Packaged in tape and reel for automated assembly.
Panasonic EXB-2HV3R3JV technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Height | 0.45mm |
| Lead Free | Contains Lead |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 3.3R |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 450um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV3R3JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.