Surface mount resistor array featuring 8 isolated thick film elements, each with 470kΩ resistance and 5% tolerance. This component operates within a -55°C to 125°C temperature range, offering 50V DC rated voltage and 62.5mW power per element. Housed in a 1506 package with convex termination and a 0.5mm terminal pitch, it measures 3.8mm in length, 1.6mm in width, and 0.45mm in thickness.
Panasonic EXB-2HV474JV technical specifications.
| Case Code (Metric) | 2010 |
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV474JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.