Surface mount thick film resistor array featuring 8 isolated elements, each with 8.2kΩ resistance and 5% tolerance. This 16-pin component operates within a -55°C to +125°C temperature range, offering 62.5mW power per element and a 50V DC rating. The array is housed in a 1506 package, with individual elements conforming to 0402 (1005 metric) case codes, and is supplied on tape and reel.
Panasonic EXB-2HV822JV technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.45mm |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV822JV to view detailed technical specifications.
No datasheet is available for this part.