Surface mount resistor network featuring 8 isolated resistors, each with 82kΩ resistance and 5% tolerance. This thick film component is housed in a 1506 package with a 0.5mm terminal pitch, offering 62.5mW power per element and a 25V voltage rating. Operating across a -55°C to 125°C temperature range, it is RoHS compliant and supplied on tape and reel.
Panasonic EXB-2HV823JV technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 450um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV823JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.