Surface mount resistor array featuring two isolated 1MΩ elements with 5% tolerance, housed in a compact 0606 package. This thick film technology component offers a DC rated voltage of 100V and a power rating of 62.5mW per element, operating across a wide temperature range of -55°C to 125°C. The array has 4 contacts and a terminal pitch of 0.8mm, with convex terminations for reliable surface mounting.
Panasonic EXB-34V105JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.024inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-34V105JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.