The EXB-34V133JV is a surface mount isolated resistor network from Panasonic, featuring a 0606 package and a resistance of 13kR with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is available in quantities of 5000 units per reel. The network is not radiation hardened and is compliant with RoHS regulations. The resistors are connected in a circuit type that is isolated from the rest of the circuit.
Panasonic EXB-34V133JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 13kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-34V133JV to view detailed technical specifications.
No datasheet is available for this part.