
This isolated resistor network from Panasonic features a 0606 package and surface mount design, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network consists of four elements with a resistance of 1.6R and a power per element of 62.5mW. It is RoHS compliant and contains lead, with a tolerance of 5%. The network is rated for a DC voltage of 100V and has a terminal pitch of 0.8mm with convex termination.
Panasonic EXB-34V1R6JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-34V1R6JV to view detailed technical specifications.
No datasheet is available for this part.