Surface mount thick film resistor array featuring isolated circuitry and 4 contacts. Offers 3.3 Ohm resistance with a 5% tolerance and 200ppm/°C temperature coefficient. Designed for surface mounting in a 0606 (1616 metric) package with a 0.8mm terminal pitch. Maximum operating temperature is 125°C, with a minimum of -55°C. Each element handles 62.5mW, and the array has a DC rated voltage of 100V.
Panasonic EXB-34V3R3JV technical specifications.
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-34V3R3JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.