
Surface mount thick film resistor array featuring isolated circuits. This 4-pin component offers 4.7k Ohm resistance with a 5% tolerance and a temperature coefficient of ±200ppm/°C. Designed for high-density applications, it operates within a -55°C to 125°C temperature range and supports up to 100V DC. Packaged in a 0606 footprint with convex terminations, it is supplied on tape and reel.
Panasonic EXB-34V472JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.024inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-34V472JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.