Surface mount thick film resistor array featuring isolated circuit configuration with 4 pins and 2 resistors. Offers 4.7 Ohm resistance with a 5% tolerance and a temperature coefficient of 200ppm/°C. Encased in a 0606 (1616 metric) SMD package, this component operates from -55°C to 125°C with a DC rated voltage of 100V and power per element of 62.5mW. Termination is SMD/SMT, and it is supplied on tape and reel.
Panasonic EXB-34V4R7JV technical specifications.
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 4.7R |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-34V4R7JV to view detailed technical specifications.
No datasheet is available for this part.