
Surface mount resistor array featuring 4 isolated resistors, each with a 1M ohm resistance and 5% tolerance. This thick film component is housed in a 1206 (3216 metric) case with convex terminations and a 0.8mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers 62.5mW power per element and a 100V DC rated voltage. Packaged on tape and reel, this RoHS compliant component is designed for efficient circuit integration.
Panasonic EXB-38V105JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-38V105JV to view detailed technical specifications.
No datasheet is available for this part.