Surface mount resistor network featuring 150k ohm resistance with 5% tolerance. This isolated circuit type, housed in a 1206 (3216 metric) package, offers 4 resistors with 8 contacts. Operating across a -55°C to 125°C temperature range, it has a DC rated voltage of 100V and power per element of 62.5mW. The thick film technology and SMD/SMT termination ensure reliable performance.
Panasonic EXB-38V154JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-38V154JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.