Isolated resistor network featuring 1.3 Ohm resistance with 5% tolerance and a 200ppm/°C temperature coefficient. This thick film array offers four independent resistors within an 8-pin, 1206 (3216 metric) surface mount package. Each element is rated for 62.5mW power dissipation and a DC voltage of 100V. The component operates across a -55°C to 125°C temperature range and is supplied on tape and reel.
Panasonic EXB-38V1R3JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-38V1R3JV to view detailed technical specifications.
No datasheet is available for this part.