Surface mount resistor array featuring four isolated 5.6kR elements with 5% tolerance. This thick film component, housed in a 1206 (3216 metric) package, offers a power rating of 62.5mW per element and a voltage rating of 50V (100V DC). Operating across a temperature range of -55°C to 125°C, it measures 3.2mm in length, 1.6mm in width, and 0.5mm in height, with a terminal pitch of 0.8mm. The component is RoHS compliant and supplied on tape and reel.
Panasonic EXB-38V562JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.6kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-38V562JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.