Surface mount thick film resistor array featuring 4 isolated resistors, each with 6.8 Ohm resistance and 5% tolerance. This 8-pin component operates within a -55°C to 125°C temperature range and offers a DC rated voltage of 100V. The 1206 (3216 metric) package provides 62.5mW power per element with a 0.8mm terminal pitch. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Panasonic EXB-38V6R8JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-38V6R8JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.