Surface mount resistor array featuring four isolated 82 Ohm thick film resistors. This 1206 (3216 metric) package offers 8 terminals with a 0.8mm pitch, a power rating of 62.5mW per element, and a DC rated voltage of 100V. Operating across a temperature range of -55°C to 125°C with a 5% tolerance, this RoHS compliant component is supplied on tape and reel.
Panasonic EXB-38V820JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-38V820JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.