Thick film resistor network featuring 8 isolated resistors with a resistance of 180kR and 5% tolerance. This bussed, 10-pin component is housed in a 2512 (6432 metric) surface mount package with a terminal pitch of 1.27mm. Operating across a temperature range of -55°C to 125°C, it offers a DC rated voltage of 100V and power per element of 62.5mW. The molded component is supplied on tape and reel, with dimensions of 0.252 inches (6.4mm) length and 0.122 inches (3.1mm) width.
Panasonic EXB-A10P184J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Lead Free | Contains Lead |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P184J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.