The EXB-A10P332J is a 10-element bussed resistor network from Panasonic, featuring a 2512 SMD/SMT package and a maximum operating temperature of 125°C. It has a resistance of 3.3kΩ and a power per element of 62.5mW. The network is rated for 100V DC and has a tolerance of 5%. It is RoHS compliant and available in tape and reel packaging.
Panasonic EXB-A10P332J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.