Bussed resistor network featuring 8 thick film elements with 33kR resistance and 5% tolerance. This 10-pin, 2512 (6431) SMD component offers a terminal pitch of 1.27mm and concave termination. Operating across a -55°C to 125°C range, it has a DC rated voltage of 100V and power per element of 62.5mW. Packaged in tape and reel, it is RoHS compliant.
Panasonic EXB-A10P333J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6431 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Depth | 3.1mm |
| Height | 0.55mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P333J to view detailed technical specifications.
No datasheet is available for this part.