Thick film resistor network with 8 isolated resistors, featuring a 390kR resistance value and 5% tolerance. This bussed circuit type component is housed in a 2512 (6432 metric) surface mount package with 10 contacts and a 1.27mm terminal pitch. Operating from -55°C to 125°C, it offers 62.5mW power per element and a 100V DC rated voltage. Packaged on tape and reel, this RoHS compliant component utilizes thick film technology.
Panasonic EXB-A10P394J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Lead Free | Contains Lead |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P394J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.