
Thick film resistor network featuring a bussed circuit configuration with 8 isolated resistors. This surface mount component, housed in a 2512 (6432 metric) case, offers a resistance of 56 Ohms with a 5% tolerance and a temperature coefficient of 200ppm/°C. It operates across a temperature range of -55°C to 125°C, with a DC rated voltage of 100V and power per element of 62.5mW. The 10-pin component has a terminal pitch of 1.27mm and is supplied on tape and reel in a 4000-piece package.
Panasonic EXB-A10P560J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P560J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
