
Thick film resistor network featuring 8 isolated resistors in a 10-pin, 2512 (6432 metric) concave SMD package. Offers 680 Ohm resistance with a 5% tolerance and a 200ppm/°C temperature coefficient. Rated for 50V with a DC rated voltage of 100V, each element dissipates 62.5mW. Operates across a -55°C to 125°C temperature range, with a 1.27mm terminal pitch. Surface mountable and supplied on tape and reel.
Panasonic EXB-A10P681J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Lead Free | Contains Lead |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P681J to view detailed technical specifications.
No datasheet is available for this part.