
Thick film resistor network featuring 8 isolated resistors, each with 820k Ohm resistance and 5% tolerance. This bussed circuit type component is housed in a 2512 (6432 metric) surface mount package with 10 contacts and a 1.27mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers a power rating of 62.5mW per element and a 50V voltage rating. The molded, lead-containing component is supplied on tape and reel.
Panasonic EXB-A10P824J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Height | 0.55mm |
| Lead Free | Contains Lead |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P824J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.