Surface mount thick film resistor network featuring 8 isolated resistors, each with 1MΩ resistance and 5% tolerance. This bussed circuit type component is housed in a 1206 (3216 metric) case, offering a terminal pitch of 0.64mm and a power rating of 50mW per element. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 50V and is supplied in tape and reel packaging.
Panasonic EXB-D10C105J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Depth | 1.6mm |
| Height | 0.026inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.