Bussed resistor network featuring 1.8kR resistance with 5% tolerance and ±200ppm/°C temperature coefficient. This 10-pin, 1206 (3216 metric) SMD component utilizes thick film technology with concave terminations. Operating temperature range is -55°C to 125°C, with a power rating of 50mW per element and a voltage rating of 25V. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
Panasonic EXB-D10C182J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Depth | 1.6mm |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C182J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.