Surface mount resistor network featuring a bussed circuit type with 8 resistors and 10 contacts. This thick film component offers a resistance of 2.7kR with a 5% tolerance, operating across a temperature range of -55°C to 125°C. Housed in a 1206 (3216 metric) package, it has a power rating of 50mW per element and a DC rated voltage of 50V. The component measures 3.2mm in length, 1.6mm in width, and 0.55mm in height, with a terminal pitch of 0.64mm.
Panasonic EXB-D10C272J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Depth | 1.6mm |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C272J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.