Thick film resistor network with 8 isolated resistors, featuring a 27kR resistance and 5% tolerance. This bussed circuit type component is housed in a 1206 (3216 metric) surface mount package with 10 contacts and a 0.64mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 50mW power per element and a 50V DC rated voltage. Packaged in tape and reel, this RoHS compliant component is designed for automated assembly.
Panasonic EXB-D10C273J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Radiation Hardening | No |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C273J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.