Bussed resistor network featuring 8 isolated resistors with a 47kR resistance and 5% tolerance. This 10-pin, 1206 (3216 metric) surface mount component utilizes thick film technology and offers a ±200ppm/°C temperature coefficient. Maximum operating temperature is 125°C, with a minimum of -55°C, and a DC rated voltage of 50V. The molded package has a terminal pitch of 0.64mm and concave terminations, supplied in tape and reel packaging.
Panasonic EXB-D10C473J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Depth | 1.6mm |
| Height | 0.026inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C473J to view detailed technical specifications.
No datasheet is available for this part.