Panasonic EXB-D6JP000A technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | No |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.905mm |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 25V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic EXB-D6JP000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.