
Surface mount resistor array featuring 8 isolated elements, each with a 10kΩ resistance and 5% tolerance. This thick film component is housed in a 1608 (4021 metric) package with a 0.8mm terminal pitch. It offers a power dissipation of 63mW per package and 62.5mW per element, with a maximum operating temperature of 125°C. The array supports a voltage rating of 25V, with a DC rated voltage of 50V.
Panasonic EXB-E10C103J technical specifications.
| Case Code (Imperial) | 1608 |
| Case Code (Metric) | 4021 |
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Depth | 2.1mm |
| Height | 1.1mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Size Code | 1608 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
