Bussed resistor network featuring thick film technology, offering 8 isolated resistors with a resistance value of 1MR and a tolerance of 5%. This surface mount component operates within a temperature range of -55°C to 125°C, with a DC rated voltage of 50V and power per element of 62.5mW. Housed in a 1608 package with concave terminations and a terminal pitch of 0.8mm, it is supplied on tape and reel.
Panasonic EXB-E10C105J technical specifications.
| Case Code (Metric) | 4021 |
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Depth | 2.1mm |
| Height | 0.55mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.