
Surface mount resistor network featuring thick film technology and a bussed circuit configuration. This 10-pin component offers 8 isolated resistors, each with a resistance of 1.8kΩ and a 5% tolerance. Operating across a temperature range of -55°C to 125°C, it has a power rating of 62.5mW per element and a DC rated voltage of 50V. The compact 1608 (4021) case size measures 0.157" L x 0.079" W x 0.026" H with a 0.8mm terminal pitch, supplied on tape and reel.
Panasonic EXB-E10C182J technical specifications.
| Case Code (Imperial) | 1608 |
| Case Code (Metric) | 4021 |
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Lead Free | Contains Lead |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C182J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.