
Surface mount resistor network featuring thick film technology, offering 8 isolated resistors with a resistance value of 220kR and a 5% tolerance. This bussed circuit type component is housed in a 1608 package with 10 contacts and a 0.8mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it has a DC rated voltage of 50V and a power per element of 62.5mW. Packaged in tape and reel, this RoHS compliant component is supplied in a 4000-piece quantity.
Panasonic EXB-E10C224J technical specifications.
| Case Code (Metric) | 4021 |
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Height | 0.55mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C224J to view detailed technical specifications.
No datasheet is available for this part.