This 10-element bussed resistor network from Panasonic features a resistance of 33kR and a voltage rating of 25V. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The network is packaged in a 1608 case and is available in quantities of 4000. It is RoHS compliant and does not require radiation hardening.
Panasonic EXB-E10C333J technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Height | 0.55mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C333J to view detailed technical specifications.
No datasheet is available for this part.