Surface mount resistor network featuring thick film technology and a bussed circuit configuration. This 10-pin component offers 8 isolated resistors, each with a resistance value of 390k Ohms and a 5% tolerance. Operating across a temperature range of -55°C to 125°C, it has a power rating of 62.5mW per element and a voltage rating of 25V. The 1608 package measures 4mm in length, 2.1mm in width, and 0.55mm in height with a 0.8mm terminal pitch.
Panasonic EXB-E10C394J technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Height | 0.55mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C394J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.