
Thick film resistor network featuring 8 isolated resistors, each with 56 Ohm resistance and 5% tolerance. This bussed network operates within a -55°C to 125°C temperature range, with a DC rated voltage of 50V and power per element of 62.5mW. The 10-pin, 1608 package is surface mountable with a 0.8mm terminal pitch and concave termination. Lead-free and RoHS compliant, it is supplied on tape and reel.
Panasonic EXB-E10C560J technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Depth | 2.1mm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C560J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
