Surface mount thick film resistor array featuring 4 isolated elements, each with 10 Ohm resistance and 5% tolerance. Operating across a -55°C to 125°C temperature range, this 8-pin component offers a 100V DC rated voltage and 31mW power per element. The array is housed in an 0804 package with 0402 (1005 metric) individual element sizing, concave SMD terminations, and is supplied on tape and reel. RoHS compliant and lead-free.
Panasonic EXB-N8V100JX technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-N8V100JX to view detailed technical specifications.
No datasheet is available for this part.