Surface mount resistor network featuring four isolated 1MΩ thick film elements with 5% tolerance. This 8-contact component is housed in a compact 0804 package, measuring 2mm in length, 1mm in width, and 0.45mm in height, with a 0.5mm terminal pitch. Rated for 50V, it operates across a wide temperature range of -55°C to 125°C and offers 31mW power dissipation per element. Lead-free and RoHS compliant, it is supplied on tape and reel.
Panasonic EXB-N8V105JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-N8V105JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.