Surface mount thick film resistor network featuring 4 isolated resistors, each with 12kΩ resistance and 5% tolerance. This 0804 package array offers 8 contacts, a 0.5mm terminal pitch, and operates across a -55°C to 125°C temperature range. Rated for 50V with a DC rated voltage of 100V, each element handles 31mW of power. Packaged in tape and reel, this RoHS compliant component is designed for efficient circuit integration.
Panasonic EXB-N8V123JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.45mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-N8V123JX to view detailed technical specifications.
No datasheet is available for this part.