
Surface mount thick film resistor array featuring 4 isolated elements, each with 150 Ohm resistance and 5% tolerance. This 8-pin component operates across a -55°C to 125°C temperature range with a 50V voltage rating. The 0804 package measures 2mm in length, 1mm in width, and 0.45mm in height, with a 0.5mm terminal pitch. Designed for tape and reel packaging, it offers 31mW power per element.
Panasonic EXB-N8V151JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.45mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-N8V151JX to view detailed technical specifications.
No datasheet is available for this part.